PDP SEO Portlet

TLE4275DV33ATMA1

LDO Regulator Pos 3.3V 0.45A 5-Pin(4+Tab) TO-252

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4275DV33ATMA1
Secondary Manufacturer Part#: TLE4275DV33ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4275 is a monolithic integrated low-drop voltage regulator in a 5-pin TO-package. An input voltage up to 45 V is regulated to V Qnom = 5.0 V. The IC is able to drive loads up to 450 mA and is short-circuit proof. At over temperature the TLE4275 is turned off by the incorporated temperature protection. A reset signal is generated for an output voltage V Qrt of typ. 4.65 V. The delay time can be programmed by the external delay capacitor.

  • Output voltage 5 V ± 2%
  • Very low current consumption
  • Power-on and under voltage reset
  • Reset low down to VQ = 1 V
  • Very low-drop voltage
  • Short-circuit-proof
  • Reverse polarity proof
  • Suitable for use in automotive electronics
  • ESD protection > 4 kV
  • Green Product (RoHS compliant) version of TLE 4275
  • AEC qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: