PDP SEO Portlet

TLE42754GATMA1

Fixed LDO Voltage Regulator, 5.5V to 42V, 250mV Dropout, 5Vout, 450mAout, TO-263-5

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42754GATMA1
Secondary Manufacturer Part#: TLE42754GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE42754G is a 5V fixed output low-dropout (LDO) Linear Regulator operates at maximum input voltage of 42V. The device is able to drive loads up to 450mA. The device is short-circuit proof by the implemented current limitation and has an integrated overtemperature shutdown. A reset signal is generated for an output voltage VQ,rt of typically 4.65V. The power-ON reset delay time can be programmed by the external delay capacitor.

  • 2% Precision
  • Reverse polarity protection
  • AEC Qualified
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
2 %
42 V
5.5 V
42 to 5.5 V
70 K/W
3.7 K/W
Matte Tin
15 mV
-15 mV
245
0.5@300mA V
Surface Mount
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.45 A
Fixed
5 V
6TO-263
6
Positive
10 x 9.25 x 4.4 mm
5V 450mA LDO Voltage Regulators
TO-263
0.25@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.2494
2000+
$1.20072
4000+
$1.15205
8000+
$1.10337
16000+
$1.08309