PDP SEO Portlet

TLE42754EXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42754EXUMA1
Secondary Manufacturer Part#: TLE42754EXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
SSOP-EP
42 V
5.5 V
42 to 5.5 V
120 K/W
7 K/W
15 mV
-15 mV
0.5@300mA V
Surface Mount
1
14
1
-40 to 150 °C
150 °C
-40 °C
0.45 A
Fixed
5 V
14SSOP EP
14
Positive Output
4.9 x 3.9 x 1.45 mm
SSOP EP
0.25@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: