PDP SEO Portlet

TLE4274GV10ATMA2

Low Drop Linear Voltage Regulator Pos 10V 0.4A 3-Pin TO-263 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4274GV10ATMA2
Secondary Manufacturer Part#: TLE4274GV10ATMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE 4274 is a low drop voltage regulator available in a TO220, TO252 and TO263 package. The IC regulates an input voltage up to 40 V to V Qrated = 5.0 V (V50), 8.5 V (V85) and 10 V (V10). The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature. A 3.3 V and 2.5 V version is also available. For information about the low output voltage types please refer to the data sheet TLE4274 / 3.3 V; 2.5 V.

Technical Attributes

Find Similar Parts

Description Value
4 %
40 V
10.5 V
10.5 to 40 V
52 K/W
4 K/W
Tin
25 mV
50 mV
0.5@250mA V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
10 V
3TO-263
3
Positive
10 x 9.25 x 4.3
10V 400mA LDO Voltage Regulators
Automotive
TO-263
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98907
2000+
$0.97426
4000+
$0.95939
8000+
$0.94456
16000+
$0.92969