PDP SEO Portlet

TLE4274DV33ATMA2

Low Drop Linear Voltage Regulator Pos 3.3V 0.4A 3-Pin TO-252 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4274DV33ATMA2
Secondary Manufacturer Part#: TLE4274DV33ATMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE 4274 / 3.3V;2.5V is a voltage regulator available in a SOT223 and TO252 package. The IC regulates an input voltage up to 40 V to V Q rated = 3.3 V/2.5 V. The maximum output current is 400 mA. The IC is short-circuit proof and has a shutdown circuit protecting it against over temperature. The TLE 4274 is also available as 5 V, 8.5 V and 10 V version. Please refer to the datasheet TLE 4274.

Technical Attributes

Find Similar Parts

Description Value
4 %
40 V
4.7 V
4.7 to 40 V
70 K/W
4 K/W
Tin
25 mV
70 mV
1.2@300mA V
Surface Mount
1
3
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
3.3 V
3TO-252
3
Positive
6.5 x 6.22 x 2.15
3.3V 400mA LDO Voltage Regulators
Automotive
TO-252
0.7@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.69027
5000+
$0.67993
10000+
$0.66956
20000+
$0.6592
40000+
$0.64883