PDP SEO Portlet

TLE42744GSV33HTMA1

Fixed LDO Voltage Regulator, 4.7 V to 40 V in, 250 mV drop, 3.3 V and 400 mA out, SOT-223-4

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42744GSV33HTMA1
Secondary Manufacturer Part#: 13AC0828
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE42744GSV33HTMA1 is a monolithic, integrated, low dropout linear voltage regulator. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE42744 can be also used in all other applications requiring a stabilized 5V/3.3V voltage. Due to its very low quiescent current the TLE42744 is dedicated for use in applications permanently connected to VBAT. Applications include automotive, domain controller for ADAS and autonomous driving, EV traction inverter, general purpose motor drive - variating frequency and voltage.

  • Very low current consumption, very low dropout voltage
  • Output current limitation, reverse polarity protection
  • Over temperature shutdown, AEC Qualified
  • 250mV dropout voltage at VI =13.5V, Tj=-40°C to 150°C
  • Input voltage range from 4.7 to 40V
  • Output voltage range from 3.23 to 3.37V
  • Current consumption is 20mA typical
  • 40mV typical load regulation
  • PG-SOT223-4 package
  • Operating temperature range from -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
4.7 V
4.7 to 40 V
139 K/W
17 K/W
Tin
25 mV
70 mV
260
0.22 mA
Surface Mount
1
4
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
3.3 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.6
3.3V 400mA LDO Voltage Regulators
Automotive
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.3
10+
$0.937
25+
$0.848
50+
$0.799
100+
$0.75
250+
$0.702
500+
$0.675