PDP SEO Portlet

TLE42744DV50ATMA1

Fixed LDO Voltage Regulator, 5.5V to 40V, 250mV Dropout, 5Vout, 400mAout, TO-252-3

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42744DV50ATMA1
Secondary Manufacturer Part#: TLE42744DV50ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE42744D V50 is a 5V fixed output low-dropout (LDO) Linear Regulator for load currents up to 400mA. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The device can be also used in all other applications requiring a stabilized 5V voltage. Due to its very low quiescent current the device is dedicated for use in applications permanently connected to VBAT.

  • 2% Precision
  • Reverse polarity protection
  • AEC Qualified
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
5.5 V
40 to 5.5 V
115 K/W
3.6 K/W
25 mV
50 mV
0.5@250mA V
0.22 mA
Surface Mount
1
3
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
5 V
3TO-252
3
Positive
6.5 x 6.22 x 2.3 mm
5V 400mA LDO Voltage Regulators
TO-252
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.64418
5000+
$0.61908
10000+
$0.59399
20000+
$0.56889
40000+
$0.55843