TLE42702GATMA1
Fixed LDO Voltage Regulator, 6V to 42V, 350mV Dropout, 5Vout, 650mAout, TO-263-5
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TLE42702GATMA1
Secondary Manufacturer Part#: TLE42702GATMA1
- RoHS 10 Compliant
- Tariff Charges
The TLE4270-2G is a 5V low drop Fixed Voltage Regulator for use in automotive electronics. The maximum input voltage is 42V and up to an input voltage of 26V and for an output current up to 650mA and it regulates the output voltage within a 2% accuracy. The short-circuit protection limits the output current of more than 650mA. The device incorporates overvoltage protection and a temperature protection which turns-OFF the device at high temperatures.
- Reset functionality
- Adjustable reset time
- Integrated over-temperature protection
- Reverse polarity protection
- Short-circuit protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 42 V | ||
| 6 V | ||
| 42 to 6 V | ||
| 79 K/W | ||
| 3 K/W | ||
| Matte Tin | ||
| 25 mV | ||
| 50 mV | ||
| 245 | ||
| 0.7@550mA V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.65 A | ||
| Fixed | ||
| 5 V | ||
| 6TO-263 | ||
| 6 | ||
| Positive | ||
| 10 x 9.25 x 4.4 mm | ||
| 5V 650mA LDO Voltage Regulators | ||
| TO-263 | ||
| 0.35@550mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |