PDP SEO Portlet

TLE4269GLXUMA2

LDO Regulator Pos 5V 0.15A 20-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4269GLXUMA2
Secondary Manufacturer Part#: TLE4269GLXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device an automotive suited voltage regulator with a fixed 5-V output. The maximum operating voltage is 45 V. The output is able to drive 150 mA load. It is short circuit protected and the thermal shutdown switches the output off if the junction temperature is in excess of 150 ° C. A reset signal is generated for an output voltage of V Q < 4.65 V. The reset threshold voltage can be decreased by external connection of a voltage divider. The reset delay time can be set by an external capacitor. Reset and sense output have integrated pull-up resistors. If the integrated resistors are not desired TLE 4279 can be used. It is also possible to supervise the input voltage by using an integrated comparator to give a low voltage warning.

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
5.5 V
5.5 to 45 V
70 K/W
Tin
40 mV
30 mV
0.5@100mA V
8 mA
Surface Mount
MSL 3 - 168 hours
1
20
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
5 V
20DSO
20
Positive
12.8 x 7.6 x 2.45
5V 150mA LDO Voltage Regulators
Automotive
DSO
0.25@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: