PDP SEO Portlet

TLE42694GMXUMA2

Low Dropout Controller 5V 14-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42694GMXUMA2
Secondary Manufacturer Part#: TLE42694GMXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE42694 is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA. It is short-circuit proof by the implemented output current limitation and has an integrated over temperature shutdown. A reset signal is generated for an output voltage V Q,rt of typically 4.65 V. The power-on reset delay time can be programmed by the external delay capacitor. The additional sense comparator provides an early warning function: Any voltage (e.g. the input voltage) can be monitored, an under-voltage condition is indicated by setting the comparator’s output to low. The reset and sense output are internally connected to the output Q via a pull-up resistor. If these integrated resistors are not desired, the TLE42794 can be used instead of the TLE42694.

Technical Attributes

Find Similar Parts

Description Value
45 V
5.5 V
5.5 to 45 V
Surface Mount
MSL 2A - 4 weeks
14
-40 to 150 °C
150 °C
-40 °C
150 mA
Fixed
5 V
14DSO
14
5V 150mA LDO Voltage Regulators
Automotive
DSO
250@100mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.65986
5000+
$0.62419
10000+
$0.60776
20000+
$0.59218
40000+
$0.57738