PDP SEO Portlet

TLE42694EXUMA1

LDO Regulator Pos 5V 0.15A 14-Pin SSOP EP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42694EXUMA1
Secondary Manufacturer Part#: TLE42694EXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE42694 is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA. It is short-circuit proof by the implemented output current limitation and has an integrated over temperature shutdown. A reset signal is generated for an output voltage V Q,rt of typically 4.65 V. The power-on reset delay time can be programmed by the external delay capacitor. The additional sense comparator provides an early warning function: Any voltage (e.g. the input voltage) can be monitored, an under-voltage condition is indicated by setting the comparator’s output to low. The reset and sense output are internally connected to the output Q via a pull-up resistor. If these integrated resistors are not desired, the TLE42794 can be used instead of the TLE42694.

  • Output Voltage 5 V ± 2%
  • Ouput Current up to 150 mA
  • Very Low Current Consumption
  • Power-on and Undervoltage Reset with Programmable Delay Time
  • Reset Low Down to V Q = 1 V
  • Adjustable Reset Threshold
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Reverse Polarity Protection
  • Overtemperature Protection
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range -40 °C = T j  = 150 °C
  • Input Voltage Range from -42 V to 45 V
  • Integrated Pull-Up Resistors at Logic Outputs
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.727
    5000+
    $0.6877
    10000+
    $0.6696
    20000+
    $0.65812
    40000+
    $0.65475