TLE4267GATMA1
Fixed LDO Voltage Regulator, 5.5V to 40V, 300mV Dropout, 5Vout, 400mAout, TO-263-7
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TLE4267GATMA1
Secondary Manufacturer Part#: TLE4267GATMA1
- RoHS 10 Compliant
- Tariff Charges
The TLE4267G is a 5V fixed output low-dropout (LDO) Linear Regulator operates at maximum input voltage of 40V and supplies an output current of 400mA. The device features shortcircuit-proof and has an overtemperature protection circuit.
- ≤±2% Output voltage tolerance
- Very low standby current consumption
- Overvoltage protection up to 60V (≤400ms)
- Reset function down to 1V output voltage
- ESD protection up to 2000V
- Adjustable reset time
- ON/OFF logic
- Reverse polarity protection
- AEC Qualified
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 5.5 V | ||
| 40 to 5.5 V | ||
| 70 K/W | ||
| 6 K/W | ||
| Matte Tin | ||
| 50 mV | ||
| 260 | ||
| 0.6@400mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 7 | ||
| 1 | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Fixed | ||
| 5 V | ||
| 8TO-263 | ||
| 8 | ||
| Positive | ||
| 10 x 9.25 x 4.4 mm | ||
| 5V 400mA LDO Voltage Regulators | ||
| Automotive | ||
| TO-263 | ||
| 0.3@400mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |