PDP SEO Portlet

TLE42664GHTMA2

LDO Regulator Pos 5V 0.1A 4-Pin SOT-223 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42664GHTMA2
Secondary Manufacturer Part#: TLE42664GHTMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE42664GHTMA2 is a monolithic integrated low dropout fixed voltage regulator for load currents up to 100mA. It is the 1-to-1 replacement product for the TLE4266-2. It is functionally compatible to the TLE4266, but has a reduced quiescent current of typic

  • Output voltage 5V ± 2% up to output currents of 50mA
  • Very low dropout voltage
  • Very low current consumption 40µA typical
  • Enable input, output current limitation
  • Reverse polarity protection, overtemperature shutdown

Technical Attributes

Find Similar Parts

Description Value
3 %
40 V
5.5 V
5.5 to 40 V
139 K/W
17 K/W
Matte Tin
30 mV
90 mV
260
0.5@100mA V
0.07 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 150 °C
150 °C
-40 °C
0.1 A
Fixed
5 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.6
5V 100mA LDO Voltage Regulators
Automotive
SOT-223
0.25@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.83629
8000+
$0.79108
16000+
$0.77026
32000+
$0.75051
64000+
$0.73175