PDP SEO Portlet

TLE42662GSV33HTMA2

LDO Voltage Regulator, Fixed, 4.4 V to 45 V, Single Output, 1 V Drop, 3.3 V, 150 mA, 4 Pins, SOT-223

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42662GSV33HTMA2
Secondary Manufacturer Part#: TLE42662GSV33HTMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4266-2GS V33 is a 3.3V fixed output low-dropout (LDO) Linear Regulator and can supply loads up to 150mA. The device can be switched on and off by the INH pin. It is functional compatible to the TLE 4266, but with a reduced quiescent current of 1µA in OFF mode and 40µA in ON mode. The device is especially designed for all applications that require very low quiescent current in ON and OFF mode. The device is designed to supply microprocessor systems under the severe condition of automotive applications and therefore it is equipped with additional protection against over load, short circuit and overtemperature. Of course the device can be used in other applications, where a stabilized voltage and the inhibit feature is required.

  • =±3% Output voltage tolerance
  • Very low current consumption
  • Reverse polarity proof
  • Inhibit
  • AEC Qualified
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
3 %
45 V
4.4 V
4.4 to 45 V
81 K/W
18 K/W
Matte Tin
20 mV
60 mV
1.1@100mA V
4 mA
Surface Mount
1
4
1
-40 to 150 °C
150 °C
-40 °C
0.1 A
Fixed
3.3 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.6
3.3V 150mA LDO Voltage Regulators
2.5 V
Automotive
SOT-223
1@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.47455
8000+
$0.4705
16000+
$0.4638
32000+
$0.45711
64000+
$0.45042