PDP SEO Portlet

TLE42662GHTMA2

LDO Regulator Pos 5V 0.1A 4-Pin SOT-223 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42662GHTMA2
Secondary Manufacturer Part#: 18AC0630
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE 4266-2 is a monolithic integrated low-drop fixed voltage regulator which can supply loads up to 150 mA. It can be switched on and off by the INH pin. It is functional compatible to the TLE 4266, but with a reduced quiescent current of << 1 µ A in OFF mode and 40 µ A in ON mode. The TLE 4266-2 is especially designed for all applications that require very low quiescent current in ON and OFF mode. The device is available in the small surface mounted PG-SOT223-4 package. It is pin compatible to the TLE 4266 G. It is designed to supply microprocessor systems under the severe condition of automotive applications and therefore it is equipped with additional protection against over load, short circuit and overtemperature. Of course the TLE 4266-2 can be used in other applications, where a stabilized voltage and the inhibit feature is required. And input voltage VI up to 45 V is regulated to VQ = 5 V (TLE 4266-2 G) or VQ = 3.3 V (TLE 4266-2 GSV33) with an accuracy of ±3%. For the 5 V device an accuracy of ±2% is kept for a load current range up to 50 mA. The device operates in the temperature range of T j = -40 to 150 °C. A high level at the INH pin switches the regulator on.

  • Fixed output voltage 5.0 V or 3.3 V
  • Output voltage tolerance = ±2%, ±3%
  • 150 mA current capability
  • Very low current consumption
  • Low-drop voltage
  • Overtemperature protection
  • Reverse polarity proof
  • Wide temperature range
  • Suitable for use in automotive electronics
  • Inhibit
  • Green Product (RoHS compliant)
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
5.5 V
5.5 to 45 V
81 K/W
18 K/W
Matte Tin
30 mV
90 mV
0.5@100mA V
4 mA
Surface Mount
1
4
1
-40 to 150 °C
150 °C
-40 °C
0.1 A
Fixed
5 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.6
5V 150mA LDO Voltage Regulators
2.5 V
Automotive
SOT-223
0.25@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.82
10+
$1.34
25+
$1.22
50+
$1.16
100+
$1.09
250+
$1.02
500+
$0.981