PDP SEO Portlet

TLE4264GHTSA1

LDO Regulator Pos 5V 0.12A 4-Pin(3+Tab) SOT-223

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4264GHTSA1
Secondary Manufacturer Part#: TLE4264GHTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE 4264 G is a 5-V low-drop fixed-voltage regulator in an SOT-223 package. The IC regulates an input voltage VI in the range 5.5 V < VI < 45 V to V Q rated = 5.0 V. The maximum output current is more than 120 mA. This IC is short circuit-proof and features temperature protection that disables the circuit at over temperature.

  • Output voltage tolerance = ± 2 %
  • Low-drop voltage
  • Very low current consumption
  • Overtemperature protection
  • Short-circuit proof
  • Suitable for use in automotive electronics
  • Reverse polarity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: