PDP SEO Portlet

TLE4264GHTMA1

Low Dropout Fixed Voltage Regulator 120mA 5V 4-Pin SOT-223 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4264GHTMA1
Secondary Manufacturer Part#: TLE4264GHTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5V low-drop fixed-voltage regulator in an PG-S0T223-4 package and is short-circuit-proof and features temperature protection that disables the circuit at overtemperature. It is suitable for use in automotive general potential applications.

  • Output voltage tolerance ±2%
  • Low-drop voltage
  • Very low current consumption
  • Overtemperature protection
  • Short-circuit proof
  • Suitable for use in automotive electronics
  • Reverse polarity
  • Robust p

Technical Attributes

Find Similar Parts

Description Value
45 V
5.5 V
1
4
125 °C
-40 °C
5V 100mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: