PDP SEO Portlet

TLE42642GHTMA1

LDO Voltage Regulator, AEC-Q100, Fixed, 5.5-45V in, 220 mV Drop, 5 V/150 mA out, SOT-223-4

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42642GHTMA1
Secondary Manufacturer Part#: TLE42642GHTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4264-2G is a monolithic integrated low-drop fixed voltage regulator which can supply loads up to 150mA. It is functional compatible to the TLE4264 but has a reduced quiescent current of typ 40µA. The TLE4264-2 is especially designed for all applications which require very low quiescent currents. Suitable for use in general automotive applications.

  • Output voltage tolerance ≤ ±3% (±2% up to 50mA)
  • Low-drop voltage
  • Overtemperature protection
  • Short-circuit proof
  • Reverse polarity proof
  • Qualified for automotive applications. Product validation according to AEC-Q100/101

Technical Attributes

Find Similar Parts

Description Value
45 V
5.5 V
1
4
150 °C
-40 °C
5V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.80629
8000+
$0.7627
16000+
$0.74263
32000+
$0.72359
64000+
$0.7055