PDP SEO Portlet

TLE42632GMXUMA1

LDO Voltage Regulator, Fixed, 5.5 V to 45 V, 1 Output, 350mV @ 150mA, 5V, 180mA, 14 Pins, DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42632GMXUMA1
Secondary Manufacturer Part#: TLE42632GMXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
350mV @ 150mA
DSO
Surface Mount
45 V
5.5 V
1
14
150 °C
-40 °C
180mA
Fixed
5V
Positive Output
5V 180mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.77865
5000+
$0.76318
10000+
$0.75222
20000+
$0.74157
40000+
$0.73022