PDP SEO Portlet

TLE4254GSXUMA4

LDO Regulator Pos 2V 70mA 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4254GSXUMA4
Secondary Manufacturer Part#: TLE4254GSXUMA4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 V
4 V
4 to 45 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 150 °C
150 °C
-40 °C
70 mA
Adjustable
2 V
8DSO
8
Positive
Adj 70mA LDO Voltage Regulators
Automotive
DSO
200@70mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.47853
5000+
$0.47444
10000+
$0.46769
20000+
$0.46094
40000+
$0.4542