PDP SEO Portlet

TLE4254GAXUMA4

Low Dropout Controller 2V to 45V 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4254GAXUMA4
Secondary Manufacturer Part#: TLE4254GAXUMA4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 V
4 V
4 to 45 V
Surface Mount
MSL 3 - 168 hours
8
-40 to 150 °C
150 °C
-40 °C
70 mA
Adjustable
2 to 45 V
8DSO
8
Adj 70mA LDO Voltage Regulators
Automotive
DSO
0.2@70mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.55186
5000+
$0.53781
10000+
$0.53508
20000+
$0.53235
40000+
$0.52962