PDP SEO Portlet

TLE4253EXUMA2

LDO Voltage Regulator, Adjustable, 3.5 V to 40 V, Single Output, 280 mV Drop, 2 V to 45 V, 250 mA, 8 Pins, DSO-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4253EXUMA2
Secondary Manufacturer Part#: TLE4253EXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4253 is a monolithic integrated low-dropout voltage tracking regulator in small PG-DSO-8 packages. The exposed pad (EP) package variant PG-DSO-8 exposed pad offers extremely low thermal resistance. The IC is designed to supply off-board systems, e. g. sensors in engine management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 40 V, the output voltage follows a reference voltage applied at the adjust input with high accuracy. The reference voltage applied directly to the adjust input or by an e. g. external resistor divider can be 2.0 V at minimum. The output is able to drive loads up to 250 mA at minimum while the device follows the e. g. 5 V output of a main voltage regulator acting as reference with high accuracy. The TLE4253 tracker can be set into shutdown mode in order to reduce the quiescent current to an extremly low value. This makes the IC suitable to low power battery applications.

Technical Attributes

Find Similar Parts

Description Value
40 V
3.5 V
3.5 to 40 V
Surface Mount
MSL 3 - 168 hours
8
-40 to 150 °C
150 °C
-40 °C
250 mA
Adjustable
2 to 45 V
8DSO
8
Adj 250mA LDO Voltage Regulators
Automotive
DSO
280@200mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.77123
5000+
$0.74118
10000+
$0.71114
20000+
$0.68109
40000+
$0.66857