TLE4252DATMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TLE4252DATMA1
Secondary Manufacturer Part#: TLE4252DATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 280mV @ 200mA | ||
| TO-252 | ||
| Surface Mount | ||
| 40 V | ||
| 3.5 V | ||
| 40 to 3.5 V | ||
| 144 K/W | ||
| 2 K/W | ||
| Matte Tin | ||
| 10 mV | ||
| 10 mV | ||
| 260 | ||
| 0.6@200mA V | ||
| 0.002 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.25 A | ||
| 250mA | ||
| Adjustable | ||
| 1.5 to 45 V | ||
| 45V | ||
| 1.5V | ||
| 5TO-252 | ||
| 5 | ||
| Positive Output | ||
| 6.5 x 6.22 x 2.3 mm | ||
| Adj 250mA LDO Voltage Regulators | ||
| 1.5 V | ||
| Automotive | ||
| TO-252 | ||
| 0.28@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |