TLE4251GATMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TLE4251GATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Adjustable | ||
| -2 V | ||
| 4 V | ||
| 40 V | ||
| -40 °C | ||
| null | ||
| 45 V | ||
| null | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| TO-263 | ||
| 150 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |