PDP SEO Portlet

TLE4251DATMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4251DATMA1
Secondary Manufacturer Part#: TLE4251DATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
4 V
40 to 4 V
78 K/W
4 K/W
Matte Tin
25 mV
35 mV
260
0.52@300mA V
0.002 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.8 A
Tracking
-2 to 45 V
5TO-252
5
Positive Output, Negative Output
6.5 x 6.22 x 2.3 mm
TO-252
0.28@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.97365
5000+
$0.9543
10000+
$0.9406
20000+
$0.92728
40000+
$0.90062