PDP SEO Portlet

TLE4247EL40XUMA1

Constant Current Relay Driver 8-Pin DSO EP

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TLE4247EL40XUMA1
Secondary Manufacturer Part#: SP000558508
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4247 is intended to drive relays with a constant current in order to reduce the coil current during relay hold phase. For relay activation, the IC pass element works as an activated switch for a limited period of time. After the activation time period has elapsed, the IC reduces the relay coil current to a lower constant value. Different operation modes allow adequate functionality also at very low or very high battery voltage. The IC is suited to operate with relay coil inductance, freewheeling resistor, operating voltage and environment conditions as required in automotive applications. For details see operation range and electrical characteristics tables.

  • Reduces relay hold current to min. 24 mA (typ. 30mA)
  • Functional at low battery voltage
  • Active freewheeling path using relay integrated freewheeling resistor
  • Over temperature protection
  • Green Product (RoHS compliant)
  • AEC-Q100 qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    null
    DSO
    Surface Mount
    null
    null
    1 Channel
    8 Pins
    150 °C
    -40 °C
    null
    null
    null
    null
    null
    null
    30 V
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00