PDP SEO Portlet

TLE42712GATMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42712GATMA1
Secondary Manufacturer Part#: TLE42712GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
6 V
40 to 6 V
70 K/W
3 K/W
Matte Tin
50 mV
260
0.7@550mA V
Surface Mount
MSL 1 - Unlimited
1
7
1
-40 to 150 °C
150 °C
-40 °C
0.55 A
Fixed
5 V
8TO-263
8
Positive
10 x 9.25 x 4.4 mm
5V 550mA LDO Voltage Regulators
Automotive
TO-263
0.35@550mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.58986
2000+
$1.50392
4000+
$1.46434
8000+
$1.4268
16000+
$1.39112