PDP SEO Portlet

TLD55421IVREGEVALTOBO1

TLD5542-1QV Synchronous H-Bridge DC-DC Controller Evaluation Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: TLD55421IVREGEVALTOBO1
Secondary Manufacturer Part#: TLD55421IVREGEVALTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLD55421IVREGEVALTOBO1 is an evaluation platform for the TLD5542-1 as voltage regulator and LED driver. The TLD5542-1 H-Bridge buck-boost DC-DC controller designed for high power, high efficiency automotive application. The H-bridge architecture is among the most efficient buck-boost topologies for high current applications. The TLD5542-1 provides complete control and diagnostics through the SPI interface. The device can be used in microcontroller-less applications, because of the limp home mode. The default configuration is constant current LED driver with 1.5A maximum output current. The output current can be increased up to 6A or more by changing a shunt resistor.

  • Constant current (LED) and constant voltage regulation
  • SPI for diagnostics and control
  • Limp home function (fail-safe mode)
  • EMC optimized device: spread spectrum

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$241.86
4+
$235.77
8+
$229.68
16+
$223.59
32+
$217.5