PDP SEO Portlet

TLD5190QVXUMA1

LED Driver DC/DC, Boost, Buck, Half Bridge, Isolated, 4.5 V to 40 V, 55 V, 700 kHz, 48 Pins, VQFN-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLD5190QVXUMA1
Secondary Manufacturer Part#: TLD5190QVXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLD5190QV is a synchronous MOSFET H-Bridge DC/DC controller with built in protection features. This concept is beneficial for driving high power LEDs with maximum system efficiency and minimum number of external components. The TLD5190QV offers both a

Technical Attributes

Find Similar Parts

Description Value
40 V
4.5 V
Analog|PWM
Tin
260 °C
0.07 A
Surface Mount
MSL 3 - 168 hours
1
-40 to 150 °C
0.11 A
Constant Current|Constant Voltage
55 V
2 V
48VQFN EP
48
7 x 7 x 0.85
Automotive
VQFN EP
200 to 700 kHz
Boost, Buck, Half Bridge, Buck, Half
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.44806
5000+
$1.39164
10000+
$1.33523
20000+
$1.27881
40000+
$1.2553