PDP SEO Portlet

TLD5099EPB2GEVALKITTOBO1

TLD5099EP Boost to Ground Topology Evaluation Kit Container

Manufacturer:Infineon
Avnet Manufacturer Part #: TLD5099EPB2GEVALKITTOBO1
Secondary Manufacturer Part#: TLD5099EPB2GEVALKITTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLD5099EPB2GEVALKITTOBO1 is an evaluation-board for high-power LED application with TLD5099EP product in boost to ground topology. Default configuration of the board is boost to ground topology without any additional features enabled. In this configuration, it can deliver up to 13W to the load with an efficiency above 91%. Auxiliary circuits to protect the DC/DC and the load during short to ground are present.

  • Output current adjustment trimmer
  • Power derating circuitry
  • Embedded PWM engine
  • Cold crank survival circuit
  • Output voltage range from 33V to 47.4V
  • 60V output overvoltage protection (output voltage related to ground)
  • 400KHz switching frequency at VIN = 13.2V, spread spectrum "on""
  • 350mA output current at jumper X15 open
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$83.4
10+
$81.3
20+
$79.2
40+
$77.1
80+
$75.0