PDP SEO Portlet

TLD5098EPSEPICEVALTOBO1

TLD5098EP SEPIC Topology LED Driver Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: TLD5098EPSEPICEVALTOBO1
Secondary Manufacturer Part#: TLD5098EPSEPICEVALTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLD5098EPSEPICEVALTOBO1 is a TLD5098EP evaluation board in SEPIC topology designed as LED driver. It can deliver up to 21W with efficiency above 85%. The board is also equipped with the following features, enabled by jumpers: output current adjustment tri

  • 1A max Iout
  • Output voltage rang from 6V to 23V
  • AEC qualified
  • Supply voltage range from 8V to 27V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$79.925
10+
$77.9125
20+
$75.9
40+
$73.8875
80+
$71.875