PDP SEO Portlet

TLD1311ELXUMA1

LED DRVR Buck 3-CH PWM 40V 0.12A 14-Pin SSOP T/R

Manufacturer:Infineon
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: TLD1311ELXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3 Channel device with integrated output stages (current sources), optimized to drive LEDs
  • Output current up to 120mA per channel
  • Low current consumption in sleep mode
  • PWM-operation supported via VS- and EN-pin
  • Output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during over temperature conditions
  • Reverse polarity protection
  • Overload protection
  • Undervoltage detection
  • Infineon® N-1 detection functionality
  • Wide temperature range: -40 °C < Tj < 150 °C
  • PG-SSOP14 package with exposed heatslug
  • Green Product (RoHS compliant)
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value
null
3 Channels
null
40 V
-40 °C
120 mA
40 V
Surface Mount
null
null
null
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  7,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.17694
2500+
$1.17694
SubTotal:
$2,942.35