PDP SEO Portlet

TLD1125ELXUMA1

LED Driver, Linear, AEC-Q100, 1 Output, 5.5V to 40V In, 40V/360mA Out, SSOP-14

Manufacturer:Infineon
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: TLD1125ELXUMA1
Secondary Manufacturer Part#: SP000809220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLD1125ELXUMA1 from Infineon is an automotive grade 1 channel high side current source with integrated output stage in 14 pin SSOP package. It is designed to control LEDs with a current up to 360mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs with a current up to 180mA which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes. Designed for exterior LED lighting applications such as tail/brake light, turn indicator, position light and side marker. The device is also well suited for interior LED lighting applications such as ambient lighting, interior illumination and dash board lighting.

  • 5.5V to 40V operating voltage
  • Low current consumption in sleep mode
  • PWM-operation supported via VS- and EN-pin
  • Integrated PWM dimming engine to provide two LED brightness levels without external logic (e.g. µC)
  • Reverse polarity protection
  • ESD protection, overload protection
  • Undervoltage detection, over temperature protection, reverse polarity protection
  • Open load and short circuit to GND diagnosis
  • Wide temperature range from -40°C Tj 150°C
  • Automotive grade qualified

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
40 V
-40 °C
360 mA
40 V
Surface Mount
null
null
null
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.51271
2500+
$0.51271
5000+
$0.485
10000+
$0.47224
20000+
$0.46013
40000+
$0.44862
SubTotal:
$1,281.78