TLD1120ELXUMA1
Linear LED Driver, 5.5 V to 40 V, 360 mA, 40 V, 14 Pins, SSOP-EP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: TLD1120ELXUMA1
Secondary Manufacturer Part#: TLD1120ELXUMA1
- RoHS 10 Compliant
- Tariff Charges
LITIX TM Basic TLD1120EL is a one channel high side driver IC with integrated output stage. It is designed to control LEDs with a current up to 360 mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs with a current up to 180 mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes.
- 1 Channel device with integrated output stage (current source), optimized to drive LEDs
- Output current up to 360mA
- Low current consumption in sleep mode
- PWM-operation supported via VS- and EN-pin
- Output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during over temperature conditions
- Reverse polarity protection
- Overload protection
- Undervoltage detection
- Wide temperature range: -40 °C < Tj < 150 °C
- PG-SSOP14 package with exposed heatslug
- Green Product (RoHS compliant)
- AEC Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 5.5 V | ||
| 18 V | ||
| PWM | ||
| Tin | ||
| 260 | ||
| 0.18 A | ||
| Surface Mount | ||
| 1 | ||
| -40 to 150 °C | ||
| Constant Current | ||
| 40 V | ||
| -1 V | ||
| 14SSOP | ||
| 14 | ||
| 4.9 x 3.9 x 1.45 | ||
| Automotive | ||
| SSOP | ||
| Buck (Step Down) | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |