PDP SEO Portlet

TDA7110FHTMA2

ASK / FSK Transmitter, 433 MHz to 435 MHz, 10 Pins, TSSOP

Manufacturer:Infineon
Avnet Manufacturer Part #: TDA7110FHTMA2
Secondary Manufacturer Part#: TDA7110FHTMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA 711x(F) products are single chip ASK/FSK transmitter operating in the 434 and 868MHz frequency band. The ICs offer a high level of integration and need only a few external components to build a complete transmitter solution. The products vary in package and supported frequency band. The devices contain a fully integrated PLL synthesizer and a high efficiency power amplifier to drive the antenna. A special circuit design, a unique power amplifier and a power down feature contribute to low current consumption and to extended battery life. The ICs have a clock output for the micro-controller and as such enable the usage of only one crystal in the application. Additionally, TDA 7110 features a selectable clock divider ratio.

  • ASK and FSK modulation
  • Frequency range @ 25°C (depending on device):427 to 442MHz, 854 to 884MHz
  • High efficiency power amplifier (typ. +10dBm output power at 3V supply voltage)
  • Low supply current (depending on device): I s = ~14.0mA typ. in transmit mode (V s = 3V)
  • Very low supply current in power down mode (0.25nA typ.)
  • Supply voltage range 2.1 to 4V
  • Temperature range -40 to +85°C
  • Built-in low/high frequency switch for FSK Mode
  • Clock output for µC
  • TDA 7110 only:selectable clock divider ratio
  • Crystal oscillator in 13.5MHz band and 6MHz band (TDA 7110 only)
  • Fully integrated PLL frequency synthesizer
  • Fully integrated VCO (no need for external components)
  • Low external component count
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $: