PDP SEO Portlet

TDA5235XUMA1

RF Remote Keyless Entry System, 902MHz to 928MHz, ASK, FSK, -117dBm, 3V to 3.6V Supply, TSSOP-28

Manufacturer:Infineon
Avnet Manufacturer Part #: TDA5235XUMA1
Secondary Manufacturer Part#: TDA5235XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDA5235XUMA1 is an enhanced sensitivity double-configuration receiver with digital baseband processing. The IC is a low power ASK/FSK receiver for the multiple frequency band like 902-928MHz. Bi-phase modulation schemes, like Manchester, bi-phase mark, bi-phase space and differential Manchester are supported. The chip offers best-in-class sensitivity performance at a very high level of integration and needs only a few external components. Suitable for remote keyless entry systems, remote start applications, tire pressure monitoring, short range radio data transmission, remote control units, cordless alarm systems and remote metering.

  • Multi-band (300-320, 425-450, 863-870 and 902-928MHz)
  • One crystal frequency for all supported frequency bands
  • 21-bit Sigma-Delta fractional-N PLL synthesizer with high resolution of 10.5Hz
  • One frequency channels per parameter set is supported with 10.5Hz resolution
  • Autonomous receive mode leads to reduced noise of host processor and improved system performance
  • Ultrafast Wake-up on RSSI, NRZ data pre-processing capability, RSSI peak detectors
  • Wake-up generator and polling timer unit, message ID scanning, unique 32-bit serial number
  • On-chip temperature sensor, integrated timer, integrated 4-wire SPI interface bus
  • Temperature range from -40°C to +105°C at supply voltage ranges of 3-3.6V or 4.5 - 5.5V
  • 28 pin TSSOP package

Technical Attributes

Find Similar Parts

Description Value
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.82744
6000+
$2.71728
12000+
$2.60712
24000+
$2.49696
48000+
$2.45106