PDP SEO Portlet

TDA38840AUMA1

DC/DC POL Converter, Adjustable, Synchronous Buck, 2 V to 17 V In, 600 mV to 6 V/40 A Out, IQFN-36

Manufacturer:Infineon
Avnet Manufacturer Part #: TDA38840AUMA1
Secondary Manufacturer Part#: TDA38840AUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDA38840AUMA1 is an OptiMOS™ IPOL easy-to-use, fully integrated DC-DC buck regulator. The onboard PWM controller and OptiMOS™ FETs with integrated bootstrap diode make the device a small-footprint solution, providing high-efficiency power delivery. Furthermore, it uses a fast constant on-time (COT) control scheme, which simplifies design efforts and achieves fast control response. It has an internal low dropout voltage regulator, allowing operation with a single supply. It can also operate with an external bias supply, with an extended operating input voltage (PVin) range from 2V to 17V. It is a versatile regulator, offering programmable switching frequency from 600KHz to 2MHz, four selectable current limits, four selectable soft-start times, forced continuous conduction mode (FCCM), and diode emulation mode (DEM) operation. It is used in applications such as server applications, storage applications, telecom and datacom applications, and distributed point of load power architectures.

  • Enhanced fast COT engine stable with ceramic output capacitors
  • Optional forced continuous conduction mode and diode emulation for enhanced light load efficiency
  • Monotonic start-up with four selectable soft-start times and enhanced pre-bias start-up
  • Thermally compensated internal over current protection with four selectable settings
  • Enable input with voltage monitoring capability and power good output
  • Thermal shut down, accuracy is 1% typical at (-40°C Tj 125°C)
  • Top switch is 2.4 ohm typical at (VBoot – Vsw= 5V, IO = 40A, Tj =25°C)
  • Dead band time is 5ns typical at (SW node rising edge, Io = 40A, internal LDO, Tj = 25°C)
  • Vin supply current (standby) is 4µA typical at (en = low, no switching)
  • Operating junction temperature range from -40°C to 125°C, QFN package

Technical Attributes

Find Similar Parts

Description Value
IQFN
Surface Mount
17 V
2 V
36
125 °C
-40 °C
6 V
600 mV
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.71429
10000+
$2.57034
20000+
$2.55729
40000+
$2.54424
80000+
$2.5312