PDP SEO Portlet

TDA38813XUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TDA38813XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Pins
Adjustable
900 mV
Synchronous Buck (Step Down)
null
16 V
null
-40 °C
12 A
6 V
null
Surface Mount
null
null
PQFN
125 °C
1 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.9945
3000+
$0.9945
6000+
$0.986
12000+
$0.97198
24000+
$0.95795
48000+
$0.94392
SubTotal:
$2,983.50