PDP SEO Portlet

TDA387250000AUMA1

Converter DC to DC Single Step Down 3V to 17V 36-Pin IQFN EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TDA387250000AUMA1
Secondary Manufacturer Part#: 57AK3777
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDA38725 is an easy-to-use, fully integrated and highly efficient OptiMOS™ IPOL single-voltage synchronous buck regulator 25A with PMBus interface. This can be used for intel VR12, VR 12.5, VR13, VR14, IMPVP8 designs and DDR memory without significant changes to the bill of materials (BOM). The required mode is selected in MTP and the pin-out, VID table and other relevant functions are automatically configured. This greatly reduces time-to-market and eliminates the need to manage and inventory different PWM controllers. The device configuration can be easily defined using Infineon’s XDP™ Designer GUI and is stored in the on-chip memory. Potential applications are telecom and datacom, base stations, FPGA power, storage, server, distributed point of load power architectures.

  • Wide input voltage range from 3V to 17V with external Vcc
  • Output voltage range from 0.25V to 5V based on output feedback divider network
  • Enhanced stability engine stable with ceramic capacitors and no external compensation
  • Programmable switching frequency from 400kHz - 2MHz in steps of 200kHz
  • Monotonic start-up with selectable soft-start time and enhanced pre-bias start-up
  • Thermally compensated internal over-current protection with eight selectable settings
  • Easy to use fast constant on-time PWM engine, high efficiency and high power density
  • Accurate output voltage regulation, superior transient response
  • PMBus system interface for reporting of temperature, voltage, current and power telemetry
  • Operating temperature is -40°C Tj 125°C, small size: 5mm x 6mm PQFN package

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
17 V
3 V
36
125 °C
-40 °C
5.12 V
250 mV
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 396 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.75
10+
$4.6
25+
$4.32
50+
$4.16
100+
$4.0
250+
$3.85