PDP SEO Portlet

TDA386400202AUMA1

Conv DC to DC Single Step Down 3V to 17V 36-Pin PQFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TDA386400202AUMA1
Secondary Manufacturer Part#: TDA386400202AUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
17 V
3 V
Surface Mount
2
1
1
4.5 to 5.5 V
-40 to 125 °C
40 A
Adjustable
0.25 to 3.04 V
36PQFN
36
6 x 5 x 0.88 mm
Industrial
PQFN
400 to 2000 kHz
2 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.15855
10000+
$3.14259
20000+
$3.12664
40000+
$3.11069
80000+
$3.09474