TDA22590XUMA1
MOSFET Driver, Single, High Side, 4.25 V to 16 V, 34 Pins, UFLGA
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TDA22590XUMA1
Secondary Manufacturer Part#: TDA22590XUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| Non Isolated | ||
| UFLGA | ||
| Surface Mount | ||
| PWM | ||
| 1 | ||
| 34 | ||
| 125 °C | ||
| -40 °C | ||
| MOSFET | ||
| OptiMOS 6 Series | ||
| 16 V | ||
| 4.25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |