PDP SEO Portlet

TDA21570AUMA1

MOSFET Driver, 2 Channel, High Side and Low Side, 4.25 V to 16 V, 39 Pins, PQFN

Manufacturer:Infineon
Avnet Manufacturer Part #: TDA21570AUMA1
Secondary Manufacturer Part#: TDA21570AUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDA21570AUMA1 is a high frequency, low-profile DC-DC converter. It is an integrated power stage, that contains a low quiescent current synchronous buck gate-driver IC which is co-packed with control and synchronous MOSFETs along with an active diode structure that achieves low Vsd similar to a Schottky with very little reverse recovery charge. The package is optimized for PCB layout, heat transfer, driver/MOSFET control timing, and minimal switch node ringing when layout guidelines are followed. The paired gate driver and MOSFET combination enable higher efficiency at lower output voltages required by cutting-edge CPU, GPU and DDR memory designs. The internal MOSFET sensing achieves superior current sense accuracy vs. best-in-class controller-based Inductor DCR sense methods.

  • Integrated driver, active diode, control MOSFET Q1 and synchronous MOSFET Q2
  • On-chip MOSFET current sensing and reporting at 5µA/A, DEEP SLEEP mode for power saving via EN= low
  • Input voltage (VIN) range from 4.25V to 16V, VCC and VDRV supply range from 4.25V to 5.5V
  • Output voltage range from 0.225V up to 5.5V at VIN=12V, output current capability of 70A
  • Enhanced fault reporting and identification, VDRV under voltage lockout (UVLO)
  • Bootstrap under-voltage protection, 8mV/°C temperature analogue output
  • Over temperature protection and thermal shutdown, cycle-by-cycle over current Protection and flag
  • Control MOSFET short (HSS) detection and flag, auto-replenishment on bootstrap capacitor
  • Compatible with 3.3V tri-state PWM Input, Body-Braking™ load transient support
  • PQFN package, temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
High Side and Low Side
Non-Isolated
PQFN
Surface Mount
Inverting, Non-Inverting
2
39
125 °C
-40 °C
MOSFET
16 V
4.25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.926
10000+
$2.812
20000+
$2.698
40000+
$2.584
80000+
$2.5365