TDA21535AUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TDA21535AUMA1
Secondary Manufacturer Part#: TDA21535AUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 3.3V|PWM | ||
| 16 V | ||
| 1 us | ||
| 17 us | ||
| 4.25 V | ||
| Surface Mount | ||
| 2 | ||
| 28 | ||
| 2 | ||
| 2 | ||
| 1.5 MHz | ||
| 22 mA | ||
| -40 to 125 °C | ||
| 25PQFN | ||
| 35 A | ||
| 25 | ||
| 5.1 x 4.1 x 1.05 mm | ||
| No | ||
| Industrial | ||
| PQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |