TDA21490AUMA1
MOSFET Driver, Dual, High Side and Low Side, 4.25 V to 16 V, 50 ns, 39 Pins, PQFN
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TDA21490AUMA1
Secondary Manufacturer Part#: TDA21490AUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| Non Isolated | ||
| PQFN | ||
| Surface Mount | ||
| 5 us | ||
| PWM | ||
| 2 | ||
| 39 | ||
| 125 °C | ||
| -50 °C | ||
| 50 ns | ||
| MOSFET | ||
| OptiMOS Series | ||
| 16 V | ||
| 4.25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |