PDP SEO Portlet

TC399XX256F300SBDKXUMA2

32-bit MCU, TriCore, 300 MHz, 16 MB, 6.75 MB, 516 Pins, LFBGA

Manufacturer:Infineon
Avnet Manufacturer Part #: TC399XX256F300SBDKXUMA2
Secondary Manufacturer Part#: TC399XX256F300SBDKXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC399XX256F300SBDKXUMA2 is a powerful next-generation AURIX™ microcontroller in embedded flash 40nm technology. It comes back with an increase in performance, memory sizes, connectivity, and more scalability to address the new automotive trends and challenges. Potential applications include industrial, safety, connectivity, transportation, powertrain, and (H)EV.

  • 6 TriCore™ running at 300MHz (with 4 additional checker cores delivering 4000 DMIPS)
  • Supporting floating point and fixpoint with all cores
  • 16MB flash/ ECC protection, up to 6.9MB SRAM/ ECC protection
  • Redundant and diverse timer modules ( GTM, CCU6, GPT12 )
  • Developed and documented following ISO26262/IEC61508 to support safety requirement up to ASIL-D/SIL3
  • Single voltage supply 5V or 3.3V
  • A/B swap software update over the air support
  • 100 A/D input lines, 12 CAN nodes, 128 DMA channels
  • PG-LFBGA-516 package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$71.27197
1000+
$68.49514
2000+
$65.71831
4000+
$62.94148
8000+
$61.78447