TC397XX256F300SBDKXUMA1/SAMPLE
32-bit MCU, Tri Core, 300 MHz, 16 MB, 6.75 MB, 292 Pins, LFBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 76 | ||
| 32-bit | ||
| Tri Core | ||
| LFBGA | ||
| Surface Mount | ||
| CAN FD, I2C, QSPI | ||
| AURIX | ||
| TC3xx | ||
| 292 | ||
| 300 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC3xx Series Microcontrollers | ||
| 16 MB | ||
| 6.75 MB | ||
| 1.375 V | ||
| 1.125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |