TC377TP96F300SAALXUMA1
32 Bit Microcontroller, AURIX Family TC37x Series Microcontrollers, TriCore, 32 bit, 300 MHz
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC377TP96F300SAALXUMA1
Secondary Manufacturer Part#: TC377TP96F300SAALXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 102 | ||
| 32 Bit | ||
| LFBGA | ||
| Surface Mount | ||
| ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | ||
| AURIX | ||
| TC37x | ||
| 292 | ||
| 300 MHz | ||
| 150 °C | ||
| -40 °C | ||
| AURIX Family TC37x Series Microcontrollers | ||
| 6 MB | ||
| AEC-Q100 | ||
| 992 KB | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |