TC377TP96F300SAAKXUMA1
32-bit MCU, TriCore, 300 MHz, 6 MB, 1136 KB, 292 Pins, LFBGA
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC377TP96F300SAAKXUMA1
Secondary Manufacturer Part#: TC377TP96F300SAAKXUMA1
- RoHS 10 Compliant
- Tariff Charges
TC377TP96F300SAAKXUMA1 is an AURIX™ 32-bit single-chip microcontroller. Applications include automotive body control module (BCM), automotive high-voltage battery management system (BMS), body electronics and power distribution, EV traction inverter, multi-port fuel injection.
- 3 TriCore™ running at 300MHz
- Supporting floating point and fix point with all cores
- 6MB flash/ECC protection, 1.1MB SRAM / ECC protection
- 100Mbit7s Gbit Ethernet, eVita full HSM (ECC256 and SHA2)
- Single voltage supply is 5V or 3.3V
- Safety management unit (SMU) handling safety monitor alarms
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
- Hardware I/O monitor (IOM) for checking of digital I/O
- On-chip debug support for OCDS level 1 (CPUs, DMA, on chip buses)
- PG-LFBGA-292 package, -40°C to 125°C temperature rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 102 | ||
| 10-bit, 12-bit | ||
| 32-bit | ||
| TriCore | ||
| LFBGA | ||
| Surface Mount | ||
| CAN, FlexRay, LIN, QSPI | ||
| AURIX | ||
| TC37x | ||
| 166 | ||
| 292 | ||
| 300 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC37x Series Microcontrollers | ||
| 6 MB | ||
| AEC-Q100 | ||
| 1,136 KB | ||
| 5.5 V | ||
| 1.08 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |