TC377TE96F300SABLXUMA1
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC377TE96F300SABLXUMA1
Secondary Manufacturer Part#: TC377TE96F300SABLXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TriCore | ||
| LFBGA | ||
| Surface Mount | ||
| CAN|Ethernet|FlexRay | ||
| AURIX | ||
| TC3xx | ||
| 292 | ||
| 300 | ||
| 150 °C | ||
| -40 °C | ||
| AURIX Family TC3xx Series Microcontrollers | ||
| 6 MB | ||
| 4252 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |