TC365DP64F300WAAKXUMA1
32 Bit Microcontroller, AURIX Family TC3xx Series Microcontrollers, TriCore, 32 bit, 300 MHz
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC365DP64F300WAAKXUMA1
Secondary Manufacturer Part#: TC365DP64F300WAAKXUMA1
- RoHS 10 Compliant
- Tariff Charges
TC365DP64F300WAAKXUMA1 is a TC36x 32-bit single-chip microcontroller. A powerful AURIX™ TC36xDP MCU for automotive and industrial applications with a frequency of 300MHz and 4MB flash.
- 2 TriCore™ running at 300MHz
- Supporting floating point and fix point with all cores
- 4MB flash/ECC protection, 672KB SRAM / ECC protection
- 64x DMA channels
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- 1x FlexRay 8x CANFD, 12x ASCLIN, 4x QSPI, 1 x I2S, 1xI2C, 10x SENT, 2x PSI5, 1x PSI5S
- Single voltage supply of 5V or 3.3V
- Standby mode controller
- Temperature range from -40°C to 125°C
- Available in 176 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 56 | ||
| 10Bit, 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | ||
| AURIX | ||
| TC36x | ||
| 176 | ||
| 300 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC36x Series Microcontrollers | ||
| 4 MB | ||
| AEC-Q100 | ||
| 672 KB | ||
| 1.375 V | ||
| 1.125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |